Part Details for S-1213B50H-V5T2U7 by ABLIC Inc.
Results Overview of S-1213B50H-V5T2U7 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1213B50H-V5T2U7 Information
S-1213B50H-V5T2U7 by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-1213B50H-V5T2U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1213B50H-V5T2U7CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252-5S Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5157 In Stock |
|
$0.8096 / $1.6900 | Buy Now |
DISTI #
S-1213B50H-V5T2U7
|
Avnet Americas | LDO Regulator Positive 5V 500mA 5-Pin TO-252S T/R - Tape and Reel (Alt: S-1213B50H-V5T2U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8300 | Buy Now |
DISTI #
628-S-1213B50HV5T2U7
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 5.0V 500mA RoHS: Compliant | 1427 |
|
$0.7920 / $2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.5810 | Buy Now |
DISTI #
76470124
|
Verical | LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) TO-252-S Tape Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$2.6264 | Buy Now |
DISTI #
87559707
|
Verical | LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) TO-252-S Tape Min Qty: 49 Package Multiple: 1 | Americas - 761 |
|
$0.8870 / $1.6500 | Buy Now |
|
Quest Components | 3200 |
|
$1.0275 / $2.7400 | Buy Now | |
DISTI #
S-1213B50H-V5T2U7
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 761 |
|
$0.6080 / $2.5700 | Buy Now |
Part Details for S-1213B50H-V5T2U7
S-1213B50H-V5T2U7 CAD Models
S-1213B50H-V5T2U7 Part Data Attributes
|
S-1213B50H-V5T2U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1213B50H-V5T2U7
ABLIC Inc.
IC REG LINEAR 5.0V 500mA TO-252-5S(A)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TO-252, 5/4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TAPE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 4.7 mm |
S-1213B50H-V5T2U7 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for stable operation and to prevent overheating.
-
To ensure stability, it's essential to use a capacitor with a capacitance value of 1uF or more, and an ESR of 1Ω or less, between the VIN and GND pins.
-
The minimum input voltage is 3.5V, but the output voltage may not be regulated properly if the input voltage is too close to the minimum rating.
-
The operating temperature range is -40°C to 105°C, but the output voltage may decrease at high temperatures. It's recommended to use a heat sink or ensure good airflow to keep the device temperature below 85°C.
-
Power dissipation can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. It's essential to ensure that the power dissipation does not exceed the maximum rating of 1.5W.