-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1212B33-M5T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1475-1-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4632 In Stock |
|
$0.6358 / $1.3700 | Buy Now |
DISTI #
S-1212B33-M5T1U
|
Avnet Americas | - Tape and Reel (Alt: S-1212B33-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
628-S-1212B33-M5T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 6431 |
|
$0.6640 / $2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $1.2430 | Buy Now |
DISTI #
73573758
|
Verical | High-Withstand Voltage Low Current Consumption Low Dropout CMOS Voltage Regulator RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2301 | Americas - 2878 |
|
$2.2540 | Buy Now |
DISTI #
87557981
|
Verical | High-Withstand Voltage Low Current Consumption Low Dropout CMOS Voltage Regulator RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 428 |
|
$1.1600 / $2.2000 | Buy Now |
DISTI #
86982771
|
Verical | High-Withstand Voltage Low Current Consumption Low Dropout CMOS Voltage Regulator RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2101 | Americas - 5 |
|
$13.2960 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, SOT-23-5 | 2306 |
|
$0.8115 / $2.1640 | Buy Now |
DISTI #
S-1212B33-M5T1U
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 428 |
|
$0.5500 / $2.2000 | Buy Now |
|
Win Source Electronics | HIGH-WITHSTAND VOLTAGE LOW CURRENT CONSUMPTION LOW DROPOUT CMOS VOLTAGE REGULATOR | IC REG LINEAR 3.3V 250MA SOT23-5 | 8140 |
|
$0.5907 / $0.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1212B33-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1212B33-M5T1U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0318% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power and ground traces as short as possible, and use a 10uF capacitor between VCC and GND for decoupling.
Handle the device by the package body, avoiding touching the pins. Store the device in an anti-static bag or wrap it in anti-static material to prevent electrostatic discharge damage.
Use a soldering iron with a temperature of 250°C to 260°C (482°F to 500°F) for 3 to 5 seconds. Avoid applying excessive heat or force, which can damage the device.
The device is rated for operation up to 125°C (257°F). However, the device's performance and lifespan may degrade at high temperatures. Consult the datasheet for specific temperature-related specifications.
Check the power supply voltage, ensure proper connections, and verify the input signals. Use an oscilloscope to monitor the output signals and check for any noise or distortion. Consult the datasheet and application notes for troubleshooting guidelines.