Part Details for RZF121M1VBK-0811 by Surge Components Inc
Results Overview of RZF121M1VBK-0811 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RZF121M1VBK-0811 Information
RZF121M1VBK-0811 by Surge Components Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for RZF121M1VBK-0811
RZF121M1VBK-0811 CAD Models
RZF121M1VBK-0811 Part Data Attributes
|
RZF121M1VBK-0811
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZF121M1VBK-0811
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 415 mA | |
Series | RZF | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RZF121M1VBK-0811
This table gives cross-reference parts and alternative options found for RZF121M1VBK-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZF121M1VBK-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUFC1V121 | Panasonic Electronic Components | $0.1503 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RZF121M1VBK-0811 vs EEUFC1V121 |
RXK121M1VBK-0811 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | RZF121M1VBK-0811 vs RXK121M1VBK-0811 |
RZF121M1VSF-0811 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | RZF121M1VBK-0811 vs RZF121M1VSF-0811 |
ECR1VGC121MLL35080011 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | RZF121M1VBK-0811 vs ECR1VGC121MLL35080011 |
GF121M035F115 | Capxon Electronic Technology Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF | RZF121M1VBK-0811 vs GF121M035F115 |
EEUFC1V121(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RZF121M1VBK-0811 vs EEUFC1V121(B) |
RXK121M1VBK-0811S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | RZF121M1VBK-0811 vs RXK121M1VBK-0811S |
GL121M035 | Capxon Electronic Technology Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | RZF121M1VBK-0811 vs GL121M035 |