Part Details for RY531005 by TE Connectivity
Results Overview of RY531005 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY531005 Information
RY531005 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RY531005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9512
|
Newark | General Purpose Relay, Ryii Series, Power, Non Latching, Spst-No, 5 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RY531005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1900 / $2.8900 | Buy Now |
DISTI #
PB1730-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
493 In Stock |
|
$2.5526 / $3.6100 | Buy Now |
DISTI #
7-1393224-6
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole - Bulk (Alt: 7-1393224-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-RY531005
|
Mouser Electronics | General Purpose Relays SPST-NO 8A 5VDC Mini PWR PCB Relay RoHS: Compliant | 433 |
|
$2.0900 / $3.7300 | Buy Now |
DISTI #
V99:2348_11703778
|
Arrow Electronics | Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2326 | Americas - 478 |
|
$1.7870 / $1.8650 | Buy Now |
|
TE Connectivity | RY531005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RY531005 | Internal Number: 7-1393224-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 493 |
|
$4.9100 / $5.8900 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant |
335 In Stock |
|
$2.1100 / $3.2200 | Buy Now |
DISTI #
87451865
|
Verical | Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 20 Date Code: 2214 | Americas - 14680 |
|
$1.3580 / $1.7500 | Buy Now |
DISTI #
69694232
|
Verical | Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 478 |
|
$1.8650 | Buy Now |
DISTI #
67388217
|
Verical | Power Relay 5VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2306 | Americas - 330 |
|
$2.7176 / $3.7882 | Buy Now |
Part Details for RY531005
RY531005 CAD Models
RY531005 Part Data Attributes
|
RY531005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY531005
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY531005
This table gives cross-reference parts and alternative options found for RY531005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY531005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RYA30005 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.11A (COIL), 2VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RY531005 vs RYA30005 |