-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY-0915D/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS70915DBVT | Texas Instruments | 150-mA 30-V ultra-low-Iq wide-input low-dropout (LDO) regulator with reverse current protection 5-SOT-23 -40 to 125 | |
TPS70915DRVT | Texas Instruments | 150-mA 30-V ultra-low-Iq wide-input low-dropout (LDO) regulator with reverse current protection 6-WSON -40 to 125 | |
TPS70915DBVR | Texas Instruments | 150-mA 30-V ultra-low-Iq wide-input low-dropout (LDO) regulator with reverse current protection 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RY-0915D/P-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1128 | Buy Now |
DISTI #
919-RY-0915D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-15Vout RoHS: Compliant | 0 |
|
$10.9900 / $13.4700 | Order Now |
DISTI #
72185951
|
RS | DC-DC Converter, SIP7 1kV reg, Dual, 1W, +/-15V, +/-33mA, RY Series Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2900 / $15.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6900 / $14.0300 | Buy Now |
DISTI #
000000000006067475
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-15Vout Min Qty: 1 | 0 |
|
$11.6400 / $13.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-0915D/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RY-0915D/P
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9.45 V | |
Input Voltage-Min | 8.55 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSIP-T5 | |
Length | 19.65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 7.05 mm |