Part Details for RXJ3R3M1HBK-0511 by Lelon Electronics Corp
Results Overview of RXJ3R3M1HBK-0511 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXJ3R3M1HBK-0511 Information
RXJ3R3M1HBK-0511 by Lelon Electronics Corp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ500511RHAT | Texas Instruments | Wireless Power Transmitter Controller 40-VQFN -40 to 85 | |
BQ500511ARHAR | Texas Instruments | Wireless Power Transmitter Controller 40-VQFN -40 to 85 | |
BQ7790511PW | Texas Instruments | 3- to 5-Series Li-Ion and Li-Phosphate Ultra-Low-Power Stackable Battery Protector 20-TSSOP -40 to 85 |
Price & Stock for RXJ3R3M1HBK-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 20568 |
|
RFQ |
Part Details for RXJ3R3M1HBK-0511
RXJ3R3M1HBK-0511 CAD Models
RXJ3R3M1HBK-0511 Part Data Attributes
|
RXJ3R3M1HBK-0511
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXJ3R3M1HBK-0511
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 52 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ3R3M1HBK-0511
This table gives cross-reference parts and alternative options found for RXJ3R3M1HBK-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ3R3M1HBK-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
13R3LFM0511LEN011F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | RXJ3R3M1HBK-0511 vs 13R3LFM0511LEN011F |
83R3LFM0511LMN1F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | RXJ3R3M1HBK-0511 vs 83R3LFM0511LMN1F |
EKME500ELL3R3ME11A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | RXJ3R3M1HBK-0511 vs EKME500ELL3R3ME11A |
83R3LFM0511LMN1P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | RXJ3R3M1HBK-0511 vs 83R3LFM0511LMN1P |
83R3LFM0511LM04E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | RXJ3R3M1HBK-0511 vs 83R3LFM0511LM04E |
83R3LFM0511LEN711B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | RXJ3R3M1HBK-0511 vs 83R3LFM0511LEN711B |
NRWP3R3M50V5X11SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | RXJ3R3M1HBK-0511 vs NRWP3R3M50V5X11SP7.5LLF |
RJ4-50V3R3ME3#-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | RXJ3R3M1HBK-0511 vs RJ4-50V3R3ME3#-T2 |
23R3LFM0511LEN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | RXJ3R3M1HBK-0511 vs 23R3LFM0511LEN3110 |
UPV1H3R3MFD1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RXJ3R3M1HBK-0511 vs UPV1H3R3MFD1TD |