-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXEF110K-AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF110K-APCT-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
24173 In Stock |
|
$0.2258 / $0.6100 | Buy Now |
DISTI #
650-RXEF110K-AP
|
Mouser Electronics | Resettable Fuses - PPTC 72V 40A 0.25Ohms RoHS: Compliant | 1808 |
|
$0.2260 / $0.5100 | Buy Now |
DISTI #
P40:2555_27397780
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Europe - 400 |
|
$0.2091 / $0.5077 | Buy Now |
DISTI #
E02:0323_04033499
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2338 | Europe - 2 |
|
$0.2333 / $0.4457 | Buy Now |
DISTI #
62462368
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Ammo RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2201 | Americas - 900 |
|
$0.4880 / $0.5274 | Buy Now |
DISTI #
86983125
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Ammo RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1901 | Americas - 66 |
|
$1.2957 | Buy Now |
DISTI #
RF2688-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3010 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF110K-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF110K-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.15-0.25 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
The recommended PCB layout and land pattern for the RXEF110K-AP can be found in the Littelfuse application note AN9313. It provides guidelines for optimal PCB design, including pad sizes, spacing, and thermal considerations.
The RXEF110K-AP is designed to handle high surge currents, but it's essential to consider the device's thermal characteristics and ensure the circuit is designed to handle the maximum surge current ratings. Consult the datasheet and application notes for guidance on thermal management and circuit design.
The RXEF110K-AP meets various ESD protection and immunity standards, including IEC 61000-4-2, ISO 10605, and SAE J1113/11. Refer to the datasheet and Littelfuse's ESD protection application notes for more information.
Yes, the RXEF110K-AP can be used in automotive applications. It meets the requirements of AEC-Q200, a standard for automotive-grade components. Additionally, it's compliant with ISO 16750-2, which covers electrical disturbances in road vehicles.
To prevent damage, store the RXEF110K-AP in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the device by the body, avoiding touching the leads or electrical contacts. Refer to the datasheet and Littelfuse's handling and storage guidelines for more information.