Part Details for RXEF110-2 by TE Connectivity
Results Overview of RXEF110-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXEF110-2 Information
RXEF110-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RXEF110-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0856
|
Newark | Rxef110-2 |Raychem Te Connectivity RXEF110-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.4700 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ |
Part Details for RXEF110-2
RXEF110-2 CAD Models
RXEF110-2 Part Data Attributes
|
RXEF110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF110-2
TE Connectivity
PTC Resettable Fuse, 0.38ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.15-0.25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.38 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF110-2
This table gives cross-reference parts and alternative options found for RXEF110-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF110-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RXE110-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RXEF110-2 vs RXE110-AP |
PFRX.110.3 | Schurter Electronic Components | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RXEF110-2 vs PFRX.110.3 |
RXE110-1 | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RXEF110-2 vs RXE110-1 |
PFRX.110.2 | Schurter Electronic Components | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RXEF110-2 vs PFRX.110.2 |
60R110MR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount | RXEF110-2 vs 60R110MR |
PFRX.110 | Schurter Electronic Components | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RXEF110-2 vs PFRX.110 |
RXEF110-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the RXEF110-2 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
-
The RXEF110-2 can operate in temperatures ranging from -40°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the RXEF110-2 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical current rating for the RXEF110-2 is 10A per contact, but this can vary depending on the specific application and environmental conditions.