Part Details for RXEF050S-AP by Littelfuse Inc
Results Overview of RXEF050S-AP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXEF050S-AP Information
RXEF050S-AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RXEF050S-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF050S-APHFCT-ND
|
DigiKey | PTC RESET FUSE 72V 500MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3673 In Stock |
|
$0.1756 / $0.4900 | Buy Now |
DISTI #
650-RXEF050S-AP
|
Mouser Electronics | Resettable Fuses - PPTC .5A 72V 40A Imax RoHS: Compliant | 4427 |
|
$0.1750 / $0.3300 | Buy Now |
DISTI #
RF2677-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2490 | Buy Now |
Part Details for RXEF050S-AP
RXEF050S-AP CAD Models
RXEF050S-AP Part Data Attributes
|
RXEF050S-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF050S-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Circuit RMS Voltage-Max | 72 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
Alternate Parts for RXEF050S-AP
This table gives cross-reference parts and alternative options found for RXEF050S-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF050S-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RXEF050-AP | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RXEF050S-AP vs RXEF050-AP |
RXE050-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RXEF050S-AP vs RXE050-2 |
72R050XU | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RXEF050S-AP vs 72R050XU |
60R040 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.55ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | RXEF050S-AP vs 60R040 |
60R040U | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount | RXEF050S-AP vs 60R040U |
RXEF050S-AP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, minimal lead lengths, and a Kelvin connection for the sense pins to ensure accurate current measurement and minimize noise.
-
Calibration involves applying a known current to the device and adjusting the output voltage to match the expected value. Littelfuse provides a calibration procedure in the application note AN10074.
-
The RXEF050S-AP is rated for operation from -40°C to 125°C, but derating may be necessary for high-current applications or extreme environmental conditions.
-
Yes, the RXEF050S-AP is designed to withstand vibrations up to 10g peak acceleration, but additional mechanical support or potting may be necessary for extreme vibration environments.
-
Follow proper PCB layout and shielding practices, use a common-mode choke or ferrite bead on the sense lines, and ensure the device is properly grounded to minimize electromagnetic interference.