Part Details for RXEF005 by TE Connectivity
Results Overview of RXEF005 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXEF005 Information
RXEF005 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RXEF005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Bristol Electronics | 182 |
|
RFQ | ||
DISTI #
SMC-RXEF005
|
Sensible Micro Corporation | XPTC resettable fuse RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1838 Container: Bulk | 84 |
|
RFQ |
Part Details for RXEF005
RXEF005 CAD Models
RXEF005 Part Data Attributes
|
RXEF005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF005
TE Connectivity
PTC Resettable Fuse, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 7.3-11.1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.22 W | |
Resistance | 20 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF005
This table gives cross-reference parts and alternative options found for RXEF005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-R005-0 | Bourns Inc | $0.2948 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RXEF005 vs MF-R005-0 |
MF-R005-0-14-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RXEF005 vs MF-R005-0-14-99 |
RXEF005 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-104, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and signal integrity.
-
To ensure reliable connections, make sure to follow the recommended soldering profile, use a solder with a melting point below 260°C, and avoid applying excessive force or torque to the connector. Additionally, ensure the PCB is clean and free of contaminants before assembly.
-
While the datasheet specifies an operating temperature range of -40°C to 105°C, it's essential to note that the connector's performance may degrade above 85°C. For high-reliability applications, it's recommended to operate the RXEF005 within a temperature range of -20°C to 80°C.
-
Yes, the RXEF005 is designed to withstand vibrations up to 10G. However, it's crucial to ensure the connector is properly secured to the PCB and the PCB is adequately mounted to the system to prevent damage or disconnection.
-
To prevent electrostatic discharge (ESD) damage, handle the RXEF005 by the body or use an ESD wrist strap or mat. Ensure the workspace and tools are ESD-safe, and avoid touching the connector's pins or components.