Part Details for RWR80N5110FSRSL by Vishay Dale
Results Overview of RWR80N5110FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80N5110FSRSL Information
RWR80N5110FSRSL by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80N5110FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N5110FSRSL-ND
|
DigiKey | RES 511 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0625 | Buy Now |
Part Details for RWR80N5110FSRSL
RWR80N5110FSRSL CAD Models
RWR80N5110FSRSL Part Data Attributes
|
RWR80N5110FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80N5110FSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 31.5911 V |
Alternate Parts for RWR80N5110FSRSL
This table gives cross-reference parts and alternative options found for RWR80N5110FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N5110FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S5110FPS73 | Vishay Intertechnologies | $7.7238 | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FPS73 |
RWR80S5110FMBSL | Vishay Intertechnologies | $9.7585 | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FMBSL |
RWR80S5110FPS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FPS70 |
RWR80S5110FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FPBSL |
RWR80S5110FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FSB12 |
RWR80N5110FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N5110FSRSL vs RWR80N5110FRS70 |
RWR80S5110FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FPRSL |
RWR80S5110FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FSS73 |
RWR80S5110FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FPB12 |
RWR80S5110FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSRSL vs RWR80S5110FMRSL |