Part Details for RWR80N5110FSB12 by Vishay Intertechnologies
Results Overview of RWR80N5110FSB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80N5110FSB12 Information
RWR80N5110FSB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80N5110FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5610
|
Newark | Egn-3-80 511 1% Rwr80N5110Fs B12 Rohs Compliant: No |Vishay RWR80N5110FSB12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.9900 / $7.5000 | Buy Now |
DISTI #
RWR80N5110FSB12
|
Avnet Americas | - Bulk (Alt: RWR80N5110FSB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 30 |
|
$6.6300 / $7.5000 | Buy Now |
|
Quest Components | 68 |
|
$12.6540 / $15.3900 | Buy Now | |
DISTI #
RWR80N5110FSB12
|
TTI | Wirewound Resistors - Through Hole 511 OHM 1% EGN-3-80 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$6.9000 | Buy Now |
Part Details for RWR80N5110FSB12
RWR80N5110FSB12 CAD Models
RWR80N5110FSB12 Part Data Attributes
|
RWR80N5110FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N5110FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 31.5911 V |
Alternate Parts for RWR80N5110FSB12
This table gives cross-reference parts and alternative options found for RWR80N5110FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N5110FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80N5110FSRSL | Vishay Intertechnologies | $19.5780 | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80N5110FSRSL |
RWR80S5110FSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80S5110FSS70 |
RWR80N5110FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80N5110FRS73 |
RWR80S5110FRS70 | Vishay Intertechnologies | $1.0000 | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80S5110FRS70 |
RWR80S5110FSRSL | Vishay Intertechnologies | $12.9429 | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80S5110FSRSL |
RWR80N5110FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80N5110FRB12 |
RWR80S5110FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80S5110FSS73 |
RWR80N5110FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80N5110FRBSL |
RWR80S5110FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80S5110FSB12 |
RWR80S5110FPS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 511ohm, 31.5911V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N5110FSB12 vs RWR80S5110FPS70 |