-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW2-2415S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW2-2415S-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 20 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5860 | Buy Now |
DISTI #
919-RW2-2415S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 18-36Vin 15Vout RoHS: Compliant | 0 |
|
$17.1600 / $23.3200 | Order Now |
DISTI #
10004839
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1 RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
72091013
|
RS | DC-DC Converter, DIP16 1kV reg, 2:1, 2W,15V, 134mA, RW2 Series Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6100 / $21.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20 On Order |
|
$17.0600 / $30.6200 | Buy Now |
DISTI #
000000000006067325
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 18-36Vin 15Vout Min Qty: 1 | 0 |
|
$15.6200 / $18.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 On Order |
|
$17.0600 / $30.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-2415S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RW2-2415S
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP-16/6 | |
Pin Count | 16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 24.2 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.134 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.5 mm |
RECOM Power Inc recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
To ensure reliable start-up and operation with a high-capacitance output filter, RECOM recommends using a soft-start circuit and a voltage ramp-up time of at least 10ms to prevent inrush currents and voltage overshoots.
The RW2-2415S can tolerate a maximum voltage deviation of ±10% on the input side without affecting its performance and reliability.
Yes, the RW2-2415S can be used in a redundant or parallel configuration, but RECOM recommends using a dedicated ORing diode or a redundancy module to ensure proper operation and to prevent back-feeding of power.
The typical efficiency of the RW2-2415S is around 92-95% at full load, and the power loss is around 2-3W at 100% load and 25°C ambient temperature.