-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW2-2415D/SMD by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW2-2415D/SMD-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
26 In Stock |
|
$19.1035 / $22.1200 | Buy Now |
DISTI #
919-RW2-2415DSMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-15Vout RoHS: Compliant | 17 |
|
$17.4800 / $21.2700 | Buy Now |
DISTI #
10013977
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SMD 1kV reg 2:1 RoHS: Compliant | 26 |
|
RFQ | |
DISTI #
72185806
|
RS | DC-DC Converter, SMD 1kV reg 2:1, Dual, 2W, +/-15V, +/-67mA, RW2 Series Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6100 / $24.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8900 / $22.1700 | Buy Now |
DISTI #
000000000006067324
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-15Vout Min Qty: 1 | 0 |
|
$18.3500 / $21.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-2415D/SMD
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RW2-2415D/SMD
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SOIC | |
Package Description | SMD-16/6 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
JESD-609 Code | e1 | |
Length | 24.2 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.5 mm |
This table gives cross-reference parts and alternative options found for RW2-2415D/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-2415D/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW2-2415D/B | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RW2-2415D/SMD vs RW2-2415D/B |
RW2-2415D/H2/B | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6 | RW2-2415D/SMD vs RW2-2415D/H2/B |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
To ensure reliable operation in high-temperature environments, RECOM recommends derating the output power according to the temperature derating curve provided in the datasheet. Additionally, ensuring good airflow and using a heat sink or thermal interface material can help to reduce the operating temperature of the module.
RECOM recommends using a low-ESR ceramic capacitor with a value of 10-22uF and a voltage rating of at least 25V. The capacitor should be placed as close as possible to the input pins of the module to minimize noise and ripple.
Yes, the RW2-2415D/SMD can be used in a redundant or parallel configuration, but RECOM recommends consulting with their application engineers to ensure that the modules are properly synchronized and configured to avoid any potential issues.
According to RECOM, the typical MTBF for the RW2-2415D/SMD is >2.5 million hours, calculated according to MIL-HDBK-217F at 40°C ambient temperature and 100% load.