-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW2-2415D/H3/B by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3390-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
105 In Stock |
|
$18.0001 / $23.2000 | Buy Now |
DISTI #
919-RW2-2415DH3B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36in +/-15ou RoHS: Compliant | 0 |
|
$18.0000 / $22.8000 | Order Now |
DISTI #
10013975
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg 2:1 RoHS: Compliant | 105 |
|
RFQ | |
DISTI #
72185804
|
RS | DC-DC Converter, DIP16 Mini 3kV reg , Dual, 2W, +/-15V, +/-67mA, RW2 Series Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6900 / $25.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7300 / $23.2800 | Buy Now |
DISTI #
RW2-2415D/H3/B
|
TME | Converter: DC/DC, 2W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -15VDC, RW2 Min Qty: 1 | 0 |
|
$18.5600 / $21.7000 | RFQ |
DISTI #
000000000006067322
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36in +/-15ou Min Qty: 1 | 0 |
|
$19.2700 / $22.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-2415D/H3/B
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RW2-2415D/H3/B
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | Module-6 | |
Pin Count | 16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.55 mm |
This table gives cross-reference parts and alternative options found for RW2-2415D/H3/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-2415D/H3/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW2-2415D/H2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RW2-2415D/H3/B vs RW2-2415D/H2 |
The recommended PCB layout involves keeping the input and output capacitors close to the converter, using a solid ground plane, and minimizing the loop area of the input and output traces. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended thermal pad layout.
To ensure EMC compliance, follow the recommended layout and grounding scheme, use a metal enclosure, and add EMI filters or shielding if necessary. Also, ensure that the converter is operated within its specified frequency range and that the input and output cables are properly shielded and routed.
The maximum allowable capacitance for the input and output capacitors is not explicitly stated in the datasheet. However, as a general rule, the capacitance should be limited to 10-20 times the recommended value to avoid stability issues. Consult with RECOM Power Inc or a qualified engineer for specific guidance.
The RW2-2415D/H3/B is a commercial-grade converter, and its use in high-reliability or safety-critical applications may require additional testing, validation, and certification. Consult with RECOM Power Inc or a qualified engineer to determine the converter's suitability for such applications.
The expected lifespan and reliability of the RW2-2415D/H3/B converter depend on various factors, including operating conditions, environmental factors, and quality of the components. RECOM Power Inc provides a 3-year warranty, and the converter is designed to meet industry-standard reliability requirements. However, consult with RECOM Power Inc or a qualified engineer for specific guidance on reliability and lifespan.