-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW2-2415D/H2/B by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW2-2415D/H2/B-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.6632 | Buy Now |
DISTI #
919-RW2-2415DH2B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 18-36in +/-15out RoHS: Compliant | 0 |
|
$18.4600 / $21.0900 | Order Now |
DISTI #
10013974
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg 2:1 RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
72185803
|
RS | DC-DC Converter, DIP16 Mini 2kV reg , Dual, 2W, +/-15V, +/-67mA, RW2 Series Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5600 / $23.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1300 / $21.1700 | Buy Now |
DISTI #
000000000006067319
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 18-36in +/-15out Min Qty: 1 | 0 |
|
$17.5500 / $20.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-2415D/H2/B
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RW2-2415D/H2/B
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DMA, | |
Pin Count | 16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.55 mm |
This table gives cross-reference parts and alternative options found for RW2-2415D/H2/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-2415D/H2/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW2-2415D/B | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RW2-2415D/H2/B vs RW2-2415D/B |
RECOM Power Inc recommends a PCB layout with a solid ground plane, minimal track lengths, and a thermal pad connected to a heat sink or a metal plate for efficient heat dissipation. A minimum of 1 oz copper thickness is recommended.
To ensure EMC, RECOM Power Inc recommends using a shielded enclosure, keeping the converter away from sensitive components, and using EMI filters or common-mode chokes on the input and output lines.
The maximum allowed capacitance on the output is 2200uF. Exceeding this value may affect the converter's stability and performance.
Yes, the RW2-2415D/H2/B is designed to withstand vibrations up to 10G peak acceleration. However, it's recommended to ensure the converter is securely fastened to the PCB and the PCB is properly mounted to the system.
RECOM Power Inc recommends checking the input voltage, output load, and ambient temperature. Ensure proper PCB layout, thermal management, and EMI filtering. If issues persist, contact RECOM Power Inc's technical support for further assistance.