-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW2-1212D/H2/SMD by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0913
|
Newark | 2W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RW2-1212D/H2/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0900 / $29.0300 | Buy Now |
DISTI #
RW2-1212D/H2/SMD-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 20 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6200 | Buy Now |
DISTI #
919-RW2-1212DH2SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin +/-12Vout RoHS: Compliant | 10 |
|
$20.1900 / $22.9300 | Buy Now |
DISTI #
72162889
|
RS | DC-DC Converter, SMD, 2kV, reg 2:1, Dual,2W,+/-12V, +/-83mA, RW2 Series Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6900 / $25.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7300 / $23.2800 | Buy Now |
DISTI #
RW2-1212D/H2/SMD
|
TME | Converter: DC/DC, 2W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 1 | 0 |
|
$18.5600 / $21.7000 | RFQ |
DISTI #
000000000006067212
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin +/-12Vout Min Qty: 1 | 0 |
|
$19.2700 / $22.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-1212D/H2/SMD
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RW2-1212D/H2/SMD
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SOIC | |
Package Description | DMA, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
JESD-609 Code | e1 | |
Length | 24.2 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.5 mm |
This table gives cross-reference parts and alternative options found for RW2-1212D/H2/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-1212D/H2/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW2-1212D/H3 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RW2-1212D/H2/SMD vs RW2-1212D/H3 |
RW2-1212D/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-16/6 | RW2-1212D/H2/SMD vs RW2-1212D/SMD |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
To ensure reliability in high-temperature environments, RECOM recommends derating the output power according to the temperature derating curve provided in the datasheet. Additionally, ensuring good airflow and using a heat sink or metal plate to dissipate heat can help reduce the module's temperature.
RECOM recommends using a low-ESR ceramic capacitor with a value of 10-22 μF and a voltage rating of at least 50 V. The capacitor should be placed as close as possible to the input pins of the module to minimize noise and ripple.
Yes, the RW2-1212D/H2/SMD can be used in a redundant or parallel configuration, but RECOM recommends consulting with their application engineers to ensure proper design and implementation. Additionally, the modules should be synchronized to prevent oscillation and ensure stable operation.
According to RECOM, the typical MTBF of the RW2-1212D/H2/SMD is >1.5 million hours at 40°C ambient temperature, calculated according to MIL-HDBK-217F.