Part Details for RW-200-E-3/16-0-SP by TE Connectivity
Results Overview of RW-200-E-3/16-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW-200-E-3/16-0-SP Information
RW-200-E-3/16-0-SP by TE Connectivity is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RW-200-E-3/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6638
|
Newark | Heat Shrink Tubing, 4.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:164.05Ft, Length - Metric:50M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity RW-200-E-3/16-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 1 |
|
$688.5700 / $720.5300 | Buy Now |
DISTI #
A132158-DS-ND
|
DigiKey | HTSHRNK FLUOR HW 3/16" BLK METER Min Qty: 1 Lead time: 35 Weeks Container: Digi-Spool®, Continuous Spool |
581 In Stock |
|
$54.2996 / $78.4400 | Buy Now |
DISTI #
A132158-25-ND
|
DigiKey | HEATSHRINK FLUOR HW 3/16" BLK 25 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$1,210.2300 | Buy Now |
DISTI #
A132158-05-ND
|
DigiKey | HEATSHRINK FLUOR HW 3/16" BLK 5M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$279.6800 | Buy Now |
DISTI #
A132158-01-ND
|
DigiKey | HEATSHRINK FLUOR HW 3/16" BLK 1M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$64.7300 | Buy Now |
DISTI #
A132158-50-ND
|
DigiKey | HEATSHRINK FLUOR HW 3/16" BLK Min Qty: 300 Lead time: 35 Weeks Container: Spool | Temporarily Out of Stock |
|
$41.6424 | Buy Now |
DISTI #
CB03314003
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: CB03314003) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 32 Weeks, 4 Days Container: Bulk | 350 Factory Stock |
|
$19.1722 / $41.3119 | Buy Now |
DISTI #
650-RW-200E-3/16-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 4.8MM BK PRICE PER METER RoHS: Compliant | 350 |
|
$41.6500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Elastomer Black Single Piece RoHS: Compliant | 0 |
|
$43.9800 / $129.0900 | Buy Now |
DISTI #
CB03314003
|
TTI | Heat Shrink Tubing & Sleeves RW-200-E-3/16-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$20.4300 / $42.0600 | Buy Now |
Part Details for RW-200-E-3/16-0-SP
RW-200-E-3/16-0-SP CAD Models
RW-200-E-3/16-0-SP Part Data Attributes
|
RW-200-E-3/16-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RW-200-E-3/16-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |