Part Details for RVW4DD1100 by E-Switch Inc
Results Overview of RVW4DD1100 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RVW4DD1100 Information
RVW4DD1100 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RVW4DD1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3895
|
Newark | Ea Rohs Compliant: Yes |E-Switch RVW4DD1100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $7.1700 | Buy Now |
DISTI #
RVW4DD1100-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6094 | Buy Now |
DISTI #
612-RVW4DD1100
|
Mouser Electronics | Rocker Switches 20A 125VAC 6.3mm Tab (On)-Off-(On)1 Pole RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
DISTI #
74852590
|
RS | Rocker Switch, SPDT, (ON)-OFF-(ON), 20A, 125V AC, QC 0.250", IP54, RVW Series Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9200 / $9.5900 | RFQ |