Part Details for RVT1C221M0607 by ROQANG (Capacitors)
Results Overview of RVT1C221M0607 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RVT1C221M0607 Information
RVT1C221M0607 by ROQANG (Capacitors) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RVT1C221M0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 16V 110mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 124860 |
|
$0.0149 / $0.0338 | Buy Now |
Part Details for RVT1C221M0607
RVT1C221M0607 CAD Models
RVT1C221M0607 Part Data Attributes
|
RVT1C221M0607
ROQANG (Capacitors)
Buy Now
|
Compare Parts:
RVT1C221M0607
ROQANG (Capacitors)
|
Samacsys Manufacturer | ROQANG |