-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RVC0603JT43M0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVC0603JT43M0CT-ND
|
DigiKey | RES 43M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.3400 | Buy Now |
DISTI #
RVC0603JT43M0
|
Avnet Americas | Resistor Medium Voltage Thick Film 0603 43MOhm 5% 1/10W ?400ppm/?C Molded T/R - Tape and Reel (Alt: RVC0603JT43M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 | Buy Now |
DISTI #
708-RVC0603JT43M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 43 Mohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
|
Onlinecomponents.com | High Voltage Chip Resistor - 43 Mohm ±5% - 0.1W - 200V - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0405 / $0.1580 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 43 Mohm, 5%, 0.1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC0603JT43M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC0603JT43M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RVC0603JT43M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC0603JT43M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCHVR03JTHX4305 | SPC Multicomp | $0.0366 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RVC0603JT43M0 vs MCHVR03JTHX4305 |
HVCR0603-10W-436JT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 43000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RVC0603JT43M0 vs HVCR0603-10W-436JT |