Part Details for RV8S-S-D48-D24 by IDEC Corporation
Results Overview of RV8S-S-D48-D24 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8S-S-D48-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4096
|
Newark | Ssr, Panel Mount, 48Vdc, 0.1A, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Panel Mount, Relay Terminals:Spring, Switching Mode:-, Operating Voltage Min:0Vdc, Product Range:Rv8 Seriesrohs Compliant: Yes |Idec RV8S-S-D48-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $24.8100 | Buy Now |
DISTI #
1885-1699-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-48V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$18.0279 / $24.6600 | Buy Now |
DISTI #
199-RV8SSD48D24
|
Mouser Electronics | Solid State Relays - SSRs 6mm SSR 24VDC input | 3 |
|
$17.6800 / $24.6600 | Buy Now |
DISTI #
70670647
|
RS | Relay, Solid State, Random, SPST-NO, Ctrl-V 24DC,0.1A,48VDC, DIN Rail, Clamp, RV8Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$19.9300 / $24.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9900 / $20.5700 | Buy Now |
DISTI #
000000000005548541
|
Sager | Solid State Relays - Industrial Mount 6mm SSR 24VDC input Min Qty: 1 | 0 |
|
$14.7500 / $21.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9900 / $20.5700 | Buy Now |
Part Details for RV8S-S-D48-D24
RV8S-S-D48-D24 CAD Models
RV8S-S-D48-D24 Part Data Attributes
|
RV8S-S-D48-D24
IDEC Corporation
Buy Now
|
Compare Parts:
RV8S-S-D48-D24
IDEC Corporation
|
Samacsys Manufacturer | Idec |