Part Details for RV8S-S-A240Z-D24 by IDEC Corporation
Results Overview of RV8S-S-A240Z-D24 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for RV8S-S-A240Z-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4088
|
Newark | Ssr, Panel Mount, 240Vac, 2A, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Spring, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Idec RV8S-S-A240Z-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $33.3600 | Buy Now |
DISTI #
1885-1747-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$24.4855 / $32.3400 | Buy Now |
DISTI #
199-RV8SSA240ZD24
|
Mouser Electronics | Solid State Relays - SSRs 6mm SSR 24VDC input | 0 |
|
$23.1700 / $32.3300 | Order Now |
DISTI #
70670649
|
RS | Relay, Solid State, Zero, SPST-NO, Ctrl-V 24DC,2A,240VAC, DIN Rail, Clamp, RV8 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1300 / $32.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0700 / $27.4700 | Buy Now |
DISTI #
000000000005548533
|
Sager | Solid State Relays - Industrial Mount 6mm SSR 24VDC input Min Qty: 1 | 0 |
|
$19.6900 / $28.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.0700 / $27.4700 | Buy Now |
Part Details for RV8S-S-A240Z-D24
RV8S-S-A240Z-D24 CAD Models
RV8S-S-A240Z-D24 Part Data Attributes
|
RV8S-S-A240Z-D24
IDEC Corporation
Buy Now
|
Compare Parts:
RV8S-S-A240Z-D24
IDEC Corporation
|
Samacsys Manufacturer | Idec |