Part Details for RV8H-1S1-D24-C1D2 by IDEC Corporation
Results Overview of RV8H-1S1-D24-C1D2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV8H-1S1-D24-C1D2 Information
RV8H-1S1-D24-C1D2 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RV8H-1S1-D24-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1818-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$20.8781 / $27.5700 | Buy Now |
DISTI #
199-RV8H1S1D24C1D2
|
Mouser Electronics | Industrial Relays 14mm SPDT 24VDC Spring C1D2 | 0 |
|
$18.6600 / $27.5700 | Order Now |
DISTI #
71304614
|
RS | 14mm SPDT 24VDC Spring C1D2 Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.2800 / $27.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4100 / $23.1700 | Buy Now |
DISTI #
000000000006043875
|
Sager | Industrial Relays 14mm SPDT 24VDC Spring C1D2 Min Qty: 1 | 0 |
|
$16.6100 / $24.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4100 / $23.1700 | Buy Now |