-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optically Isolated Delta-Sigma Modulator, , 20/
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S9353ACCSP-120C#SC0 by Renesas Electronics Corporation is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW140N120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.182 Ω@18 V, TO-247 | |
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2168
|
Newark | Delta-Sigma Modulator, 5Kv, Smdip-8 Rohs Compliant: Yes |Renesas RV1S9353ACCSP-120C#SC0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$7.5800 / $9.0000 | Buy Now |
DISTI #
559-RV1S9353ACCSP-120C#SC0-ND
|
DigiKey | DELTA-SIGMA MODULATOR (OPTOCPLR) Min Qty: 1 Lead time: 18 Weeks Container: Tray |
420 In Stock |
|
$7.7390 / $12.0000 | Buy Now |
DISTI #
RV1S9353ACCSP-120C
|
Avnet Americas | Delta-Sigma modulator (OPTOCPLR) 8PIN SDIP, UL, CSA certified - Product that comes on tape, but is not reeled (Alt: RV1S9353ACCSP-120C) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$10.7800 | Buy Now |
DISTI #
968-RV1S9353AC-120C
|
Mouser Electronics | Optically Isolated Amplifiers Opto Delta-Sigma Mod 13.8b 2mV 10MHz RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
DISTI #
87730112
|
Verical | Mod 8-Pin SMD Min Qty: 7 Package Multiple: 1 Date Code: 2448 | Americas - 200 |
|
$4.7621 / $6.3000 | Buy Now |
DISTI #
RV1S9353ACCSP-120C#SC0
|
Avnet Silica | DeltaSigma modulator OPTOCPLR 8PIN SDIP UL CSA certified (Alt: RV1S9353ACCSP-120C#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RV1S9353ACCSP-120C#SC0
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 200 |
|
$4.0700 / $6.3000 | Buy Now |
DISTI #
RV1S9353ACCSP-120C#SC0
|
EBV Elektronik | DeltaSigma modulator OPTOCPLR 8PIN SDIP UL CSA certified (Alt: RV1S9353ACCSP-120C#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
RV1S9353ACCSP-120C#SC0
|
EBV Elektronik | PANTHRONICS ASIC FOR CUSTOMER SUMUP (Alt: RV1S9353ACCSP-120C#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9353ACCSP-120C#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9353ACCSP-120C#SC0
Renesas Electronics Corporation
Optically Isolated Delta-Sigma Modulator, , 20/
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0008DT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
RF/Microwave Device Type | MODULATOR |
The recommended operating temperature range is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
To ensure proper power supply, connect the VCC pin to a stable 1.2V power source, and the VSS pin to a reliable ground connection. Additionally, decouple the power supply lines with suitable capacitors to minimize noise and voltage fluctuations.
The RV1S9353ACCSP-120C#SC0 can operate at a maximum clock frequency of 120 MHz, as specified in the datasheet. However, the actual clock frequency may vary depending on the specific application and system design.
To configure the RV1S9353ACCSP-120C#SC0 for low-power operation, use the power management registers to control the clock frequency, voltage, and power modes. You can also use the built-in low-power modes, such as sleep mode or standby mode, to reduce power consumption.
The typical current consumption of RV1S9353ACCSP-120C#SC0 varies depending on the operating frequency, voltage, and power mode. According to the datasheet, the typical current consumption is around 10 mA/MHz at 1.2V and 120 MHz. However, this value may vary depending on the specific application and system design.