Part Details for RV1S9260ACCSP-10YV#SC0 by Renesas Electronics Corporation
Results Overview of RV1S9260ACCSP-10YV#SC0 by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S9260ACCSP-10YV#SC0 Information
RV1S9260ACCSP-10YV#SC0 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RV1S9260ACCSP-10YV#SC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9529
|
Newark | Optocplr, Digital, 15Mbps, 5Kv, Lssop-5, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:15Mbps, Optocoupler Case Style:Lssop, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Renesas RV1S9260ACCSP-10YV#SC0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9500 / $3.2600 | Buy Now |
DISTI #
559-RV1S9260ACCSP-10YV#SC0-ND
|
DigiKey | OPTOISOLTR 5KV PUSH PULL 5-LSSO Min Qty: 1 Lead time: 18 Weeks Container: Strip |
880 In Stock |
|
$2.2219 / $4.6100 | Buy Now |
DISTI #
RV1S9260ACCSP-10YV
|
Avnet Americas | Photocoupler with 8.2mm Creepage Distance DC-Input 15Mbps CMOS 3.3V/5V 5-Pin SSOP Emboss T/R - Product that comes on tape, but is not reeled (Alt: RV1S9260ACCSP-10YV) RoHS: Compliant Min Qty: 660 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.1240 | Buy Now |
DISTI #
968-9260ACCSP10YVSC0
|
Mouser Electronics | Logic Output Optocouplers OPTO COUPLER RoHS: Compliant | 588 |
|
$1.9500 / $3.2300 | Buy Now |
DISTI #
72487580
|
Verical | DC-IN 1-CH Transistor DC-OUT 5-Pin LSSOP Min Qty: 22 Package Multiple: 1 Date Code: 2314 | Americas - 649 |
|
$1.6300 / $2.7000 | Buy Now |
|
Rochester Electronics | RV1S9260 - HI-SPD OPTOCPLR 5PIN SSOP 15M NIPDAU RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
RV1S9260ACCSP-10YV#SC0
|
Avnet Silica | Photocoupler with 82mm Creepage Distance DCInput 15Mbps CMOS 33V5V 5Pin SSOP Emboss TR (Alt: RV1S9260ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RV1S9260ACCSP-10YV#SC0
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 649 |
|
$1.3800 / $2.7000 | Buy Now |
Part Details for RV1S9260ACCSP-10YV#SC0
RV1S9260ACCSP-10YV#SC0 CAD Models
RV1S9260ACCSP-10YV#SC0 Part Data Attributes
|
RV1S9260ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9260ACCSP-10YV#SC0
Renesas Electronics Corporation
High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN SSOP with 8.2mm Creepage Distance (LSSO5), High CMR(50kV/us), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Manufacturer Package Code | PRSP0005YY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | TAPE | |
Response Time-Max | 6e-8 s | |
Response Time-Nom | 3.6e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
RV1S9260ACCSP-10YV#SC0 Frequently Asked Questions (FAQ)
-
Renesas provides a reference design guide for PCB layout and thermal management in the RV1S9260ACCSP-10YV#SC0 application note. It recommends a 4-layer PCB with a dedicated power plane, thermal vias, and a heat sink for efficient heat dissipation.
-
Renesas recommends following the guidelines in the RV1S9260ACCSP-10YV#SC0 EMC application note, which includes design considerations for PCB layout, component selection, and shielding to minimize electromagnetic interference (EMI) and ensure compliance with relevant standards.
-
The RV1S9260ACCSP-10YV#SC0 requires a stable input power supply with a minimum of 1.8V and a maximum of 3.6V. Renesas recommends using low-ESR decoupling capacitors with a value of 10uF or higher, placed as close as possible to the device's power pins.
-
Renesas recommends using an external POR circuit with a voltage supervisor IC, such as the RV1S9260ACCSP-10YV#SC0's built-in POR function, to ensure a reliable and efficient power-on reset. The application note provides a reference design for a POR circuit.
-
Renesas recommends using a low-skew clock signal routing with a controlled impedance of 50 ohms or less, and terminating the clock signal with a series resistor and capacitor to minimize signal reflections and ensure signal integrity.