-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPM Drive Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S9161ACCSP-100C#KC0 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
71299-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
72206-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9161ACCSP-100C#KC0CT-ND
|
DigiKey | OPTOISOLTR 3.75KV PUSH PULL 5-SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4951 In Stock |
|
$1.2968 / $3.0600 | Buy Now |
DISTI #
RV1S9161ACCSP-100C
|
Avnet Americas | HI-SPD OPTOCPLR, SO5, UL, CSA - Tape and Reel (Alt: RV1S9161ACCSP-100C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
968-RV1S9161A100CKC0
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR SO5 UL CSA RoHS: Compliant | 2470 |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
87730578
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 5-Pin SOP Min Qty: 37 Package Multiple: 1 Date Code: 2417 | Americas - 2430 |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
RV1S9161ACCSP-100C#KC0
|
Avnet Silica | HISPD OPTOCPLR SO5 UL CSA (Alt: RV1S9161ACCSP-100C#KC0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RV1S9161ACCSP-100C#KC0
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2430 |
|
$0.9400 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9161ACCSP-100C#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9161ACCSP-100C#KC0
Renesas Electronics Corporation
IPM Drive Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Manufacturer Package Code | PRSP0005DC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CSA APPROVED, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 6e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |