-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input/Single Transistor Output Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S2285ACCSP-10YV#SC0 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9525
|
Newark | Optocoupler, Transistor, 5Kv, Lssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Lssop, No. Of Pins:4Pins, Forward Current If Max:30Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Renesas RV1S2285ACCSP-10YV#SC0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7410 / $1.6600 | Buy Now |
DISTI #
559-RV1S2285ACCSP-10YV#SC0-ND
|
DigiKey | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
15 In Stock |
|
$0.8255 / $2.1000 | Buy Now |
DISTI #
RV1S2285ACCSP-10YV
|
Avnet Americas | Photocoupler with 8.2mm Creepage 5000Vrms 4-Pin SSOP Surface Mount - Product that comes on tape, but is not reeled (Alt: RV1S2285ACCSP-10YV) RoHS: Compliant Min Qty: 1700 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1880 | Buy Now |
DISTI #
968-2285ACCSP10YVSC0
|
Mouser Electronics | Transistor Output Optocouplers OPTO COUPLER RoHS: Compliant | 1700 |
|
$0.7450 / $1.6000 | Buy Now |
|
Rochester Electronics | RV1S2285 - DC Input/Single Transistor Output Photocouplers (Optocouplers) RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$0.6195 / $0.9992 | Buy Now |
DISTI #
RV1S2285ACCSP-10YV#SC0
|
Avnet Silica | Photocoupler with 82mm Creepage 5000Vrms 4Pin SSOP Surface Mount (Alt: RV1S2285ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S2285ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S2285ACCSP-10YV#SC0
Renesas Electronics Corporation
AC Input/Single Transistor Output Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LSSOP-4 | |
Manufacturer Package Code | PRSP0004NN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |
Renesas provides a recommended PCB layout guide in their application notes (e.g., AN1841) and evaluation boards. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency signals.
The RV1S2285ACCSP-10YV#SC0 has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using thermal vias, thermal pads, and a heat sink if necessary. Refer to the thermal management section in the datasheet for more information.
The input capacitor (CIN) should be a low-ESR ceramic capacitor with a value between 1-10uF, placed as close as possible to the VIN pin. The output capacitor (COUT) should be a low-ESR ceramic capacitor with a value between 1-22uF, placed as close as possible to the VOUT pin. Refer to the capacitor selection guide in the datasheet for more information.
To ensure stability, follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input voltage is within the specified range, and the output capacitor has a low ESR. If oscillations occur, try adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor.
The recommended input voltage range for the RV1S2285ACCSP-10YV#SC0 is 2.5V to 5.5V. Operating outside this range may affect the device's performance, efficiency, or reliability.