Part Details for RV1S2281ACCSP-10YC#SC0/W by Renesas Electronics Corporation
Results Overview of RV1S2281ACCSP-10YC#SC0/W by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S2281ACCSP-10YC#SC0/W Information
RV1S2281ACCSP-10YC#SC0/W by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232410YCPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x12Pin,Gold Flash,NY4T,Tail=2.1mm,With one Post,Color-Black,Tray | |
G8232010YCPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x10Pin,Gold Flash,NY4T,Tail=2.1mm,With one Post,Color-Black,Tray | |
G8232810YCPEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x14Pin,Gold Flash,NY4T,TAIL=2.1mm,With one Post |
Price & Stock for RV1S2281ACCSP-10YC#SC0/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV1S2281ACCSP-10YC#SC0/W
|
Avnet Silica | OPTOCOUPLER 4PIN SSOP OTHER NIPDAU (Alt: RV1S2281ACCSP-10YC#SC0/W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RV1S2281ACCSP-10YC#SC0/W
RV1S2281ACCSP-10YC#SC0/W CAD Models
RV1S2281ACCSP-10YC#SC0/W Part Data Attributes
|
RV1S2281ACCSP-10YC#SC0/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S2281ACCSP-10YC#SC0/W
Renesas Electronics Corporation
Transistor Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |