-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input/Single Transistor Output Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S2281ACCSP-10YC#KC0 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232410YCPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x12Pin,Gold Flash,NY4T,Tail=2.1mm,With one Post,Color-Black,Tray | |
G8232010YCPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x10Pin,Gold Flash,NY4T,Tail=2.1mm,With one Post,Color-Black,Tray | |
G8232810YCPEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x14Pin,Gold Flash,NY4T,TAIL=2.1mm,With one Post |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S2281ACCSP-10YC#KC0CT-ND
|
DigiKey | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7005 In Stock |
|
$0.2151 / $0.7100 | Buy Now |
DISTI #
RV1S2281ACCSP-10YC
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2281ACCSP-10YC) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
968-2281ACCSP10YCKC0
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4PIN SSOP OTHER NIPDAU RoHS: Compliant | 0 |
|
$0.2150 / $0.7000 | Order Now |
DISTI #
RV1S2281ACCSP-10YC#KC0
|
Avnet Silica | Photocoupler 5000VRMS 4Pin Surface Mount SSOP Emboss TR (Alt: RV1S2281ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | OPTOCOUPLER 4PIN SSOP OTHER NIPD | 7000 |
|
RFQ | |
DISTI #
RV1S2281ACCSP-10YC#KC0
|
EBV Elektronik | Photocoupler 5000VRMS 4Pin Surface Mount SSOP Emboss TR (Alt: RV1S2281ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S2281ACCSP-10YC#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S2281ACCSP-10YC#KC0
Renesas Electronics Corporation
DC Input/Single Transistor Output Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LSSOP-4 | |
Manufacturer Package Code | PRSP0004NN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |
The recommended operating temperature range is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure proper power supply and decoupling, follow the recommended power supply voltage and decoupling capacitor values specified in the datasheet. Additionally, use a low-ESR capacitor (e.g., ceramic or film capacitor) with a value of 10nF to 100nF, placed as close as possible to the VCC pin.
The maximum allowable voltage on the input pins is VCC + 0.5V, as specified in the datasheet. Exceeding this voltage may cause damage to the device or affect its performance.
The RV1S2281ACCSP-10YC#KC0 has an internal POR and BOD circuitry. To handle these features, ensure that the power supply voltage ramps up slowly (typically 10ms to 100ms) during power-on, and that the voltage remains above the BOD threshold (typically 2.2V) during operation.
To minimize noise and ensure signal integrity, follow good PCB design practices, such as using a solid ground plane, separating analog and digital signals, and keeping sensitive signals away from noise sources. Additionally, use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.