Part Details for RUSBF075-AP by Littelfuse Inc
Results Overview of RUSBF075-AP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUSBF075-AP Information
RUSBF075-AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUSBF075-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUSBF075-APHFCT-ND
|
DigiKey | PTC RESET FUSE 6V 750MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
839 In Stock |
|
$0.1896 / $0.5200 | Buy Now |
DISTI #
650-RUSBF075-AP
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 1.3A 6V RoHS: Compliant | 1899 |
|
$0.1980 / $0.4400 | Buy Now |
DISTI #
RF3381-000
|
TTI | Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2630 | Buy Now |
Part Details for RUSBF075-AP
RUSBF075-AP CAD Models
RUSBF075-AP Part Data Attributes
|
RUSBF075-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUSBF075-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.4 mm | |
Package Length | 6.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.11 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
RUSBF075-AP Frequently Asked Questions (FAQ)
-
A good PCB layout for the RUSBF075-AP should ensure that the fuse is placed close to the power source, and the traces should be wide enough to handle the maximum current rating. Additionally, a solid ground plane and adequate thermal relief should be provided to prevent overheating.
-
The RUSBF075-AP is designed to operate up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider derating the fuse's current rating and ensuring proper cooling to prevent overheating and premature failure.
-
Yes, the RUSBF075-AP is designed to withstand vibrations and shocks. However, it's crucial to ensure that the fuse is properly secured to the PCB and that the PCB is designed to absorb vibrations and shocks to prevent damage to the fuse or surrounding components.
-
The RUSBF075-AP should be stored in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, and the fuse should not be touched or handled excessively to prevent damage to the internal components.
-
Yes, the RUSBF075-AP is designed to handle high inrush currents. However, it's essential to ensure that the fuse is properly sized for the application and that the inrush current does not exceed the fuse's maximum rating.