Part Details for RURD620CCS9A by Intersil Corporation
Results Overview of RURD620CCS9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RURD620CCS9A Information
RURD620CCS9A by Intersil Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RURD620CCS9A
RURD620CCS9A CAD Models
RURD620CCS9A Part Data Attributes
|
RURD620CCS9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RURD620CCS9A
Intersil Corporation
6A, 200V, SILICON, RECTIFIER DIODE, TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 45 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for RURD620CCS9A
This table gives cross-reference parts and alternative options found for RURD620CCS9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURD620CCS9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD3S230L-7 | Diodes Incorporated | $0.2315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | RURD620CCS9A vs PD3S230L-7 |
DFLS260-7 | Diodes Incorporated | $0.2875 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | RURD620CCS9A vs DFLS260-7 |
DFLS230-7 | Diodes Incorporated | $0.3132 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | RURD620CCS9A vs DFLS230-7 |
DFLS230LH-7 | Diodes Incorporated | $0.4359 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | RURD620CCS9A vs DFLS230LH-7 |
RURD620CCS | Intersil Corporation | Check for Price | 6A, 200V, SILICON, RECTIFIER DIODE, TO-252AA | RURD620CCS9A vs RURD620CCS |
RURD620CCS9A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT PACKAGE-3 | RURD620CCS9A vs RURD620CCS9A |
DB2W31800L | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SC-109B, 2 PIN | RURD620CCS9A vs DB2W31800L |
RURD620CCS | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA | RURD620CCS9A vs RURD620CCS |