Part Details for RURD620CCS9A by Fairchild Semiconductor Corporation
Results Overview of RURD620CCS9A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RURD620CCS9A Information
RURD620CCS9A by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RURD620CCS9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE ARRAY GP 200V 6A DPAK | 43055 |
|
$0.5519 / $0.8277 | Buy Now |
Part Details for RURD620CCS9A
RURD620CCS9A CAD Models
RURD620CCS9A Part Data Attributes
|
RURD620CCS9A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURD620CCS9A
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RURD620CCS9A
This table gives cross-reference parts and alternative options found for RURD620CCS9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURD620CCS9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD3S230L-7 | Diodes Incorporated | $0.2315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | RURD620CCS9A vs PD3S230L-7 |
DFLS260-7 | Diodes Incorporated | $0.2875 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | RURD620CCS9A vs DFLS260-7 |
DFLS230-7 | Diodes Incorporated | $0.3132 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | RURD620CCS9A vs DFLS230-7 |
DFLS230LH-7 | Diodes Incorporated | $0.4359 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | RURD620CCS9A vs DFLS230LH-7 |
RURD620CCS | Intersil Corporation | Check for Price | 6A, 200V, SILICON, RECTIFIER DIODE, TO-252AA | RURD620CCS9A vs RURD620CCS |
DB2W31800L | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SC-109B, 2 PIN | RURD620CCS9A vs DB2W31800L |
RURD620CCS | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA | RURD620CCS9A vs RURD620CCS |
RURD620CCS9A Frequently Asked Questions (FAQ)
-
Fairchild recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Fairchild recommends derating the device's power dissipation according to the temperature derating curve in the datasheet. Additionally, ensure good thermal design, and consider using a heat sink or thermal interface material.
-
The RURD620CCS9A has built-in ESD protection, but handling precautions are still necessary. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed die. Store the device in an anti-static bag or tube.
-
The RURD620CCS9A is an industrial-grade device, but it may not meet the specific requirements of high-reliability or automotive applications. Fairchild offers other devices with enhanced reliability and quality certifications, such as the RURD620CCS9A-Q or RURD620CCS9A-A, which may be more suitable for these applications.
-
Fairchild recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The device is compatible with lead-free soldering processes.