-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUR020N02TL by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6457
|
Newark | Mosfet, N-Ch, 20V, 2A, Sot-346T, Transistor Polarity:N Channel, Continuous Drain Current Id:2A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.075Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Dissipation Rohs Compliant: Yes |Rohm RUR020N02TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4440 |
|
$0.1920 / $0.5100 | Buy Now |
DISTI #
RUR020N02TLCT-ND
|
DigiKey | MOSFET N-CH 20V 2A TSMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7767 In Stock |
|
$0.1438 / $0.7900 | Buy Now |
DISTI #
755-RUR020N02TL
|
Mouser Electronics | MOSFETs SW MOSFET MID PWR N-CH 20V 2A RoHS: Compliant | 3954 |
|
$0.1430 / $0.7800 | Buy Now |
DISTI #
84942420
|
Verical | Trans MOSFET N-CH Si 20V 2A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 274 Package Multiple: 1 Date Code: 2226 | Americas - 23410 |
|
$0.2800 / $0.3430 | Buy Now |
DISTI #
66429809
|
Verical | Trans MOSFET N-CH Si 20V 2A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2301 | Americas - 19416 |
|
$0.1818 / $0.2116 | Buy Now |
DISTI #
62337753
|
Verical | Trans MOSFET N-CH Si 20V 2A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2201 | Americas - 8830 |
|
$0.1863 / $0.2116 | Buy Now |
DISTI #
63493175
|
Verical | Trans MOSFET N-CH Si 20V 2A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2201 | Americas - 533 |
|
$0.2040 / $0.2116 | Buy Now |
|
Bristol Electronics | 1425 |
|
RFQ | ||
|
Quest Components | 23023 |
|
$0.1815 / $0.6050 | Buy Now | |
|
Quest Components | 1140 |
|
$0.2808 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUR020N02TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RUR020N02TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RUR020N02TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUR020N02TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ND2012L | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.16A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, | RUR020N02TL vs ND2012L |
2N3070 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | RUR020N02TL vs 2N3070 |
VN10LP | Diodes Incorporated | $0.4730 | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | RUR020N02TL vs VN10LP |
2SK68A | NEC Electronics America Inc | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-92, | RUR020N02TL vs 2SK68A |
VP3203N3-GP003 | Microchip Technology Inc | Check for Price | SMALL SIGNAL, FET | RUR020N02TL vs VP3203N3-GP003 |
BSS670S2LL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.54A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | RUR020N02TL vs BSS670S2LL6327 |
2SK94-T1BX2 | NEC Electronics America Inc | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, PLASTIC, SC-59, 3 PIN | RUR020N02TL vs 2SK94-T1BX2 |
2N7002L | Motorola Mobility LLC | Check for Price | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | RUR020N02TL vs 2N7002L |
ZVN4310A | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.9A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | RUR020N02TL vs ZVN4310A |
2N7008P003 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | RUR020N02TL vs 2N7008P003 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
The device requires a stable input voltage and a proper biasing circuit to ensure optimal performance. A voltage regulator and a bias resistor network can be used to achieve this.
Handle the device in an ESD-controlled environment, wear an ESD strap, and use ESD-safe tools and materials to prevent damage. Avoid touching the device's pins or exposed die.
Yes, the RUR020N02TL is a high-reliability device suitable for automotive and industrial applications. However, it's essential to follow the recommended operating conditions and design guidelines to ensure reliability.
Use a systematic approach to troubleshoot, starting with a review of the PCB layout, component selection, and soldering quality. Check for voltage and current stress, and use oscilloscope and logic analyzer tools to diagnose issues.