Part Details for RUEF400-1 by TE Connectivity
Results Overview of RUEF400-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF400-1 Information
RUEF400-1 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF400-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0821
|
Newark | Ruef400-1 |Raychem Te Connectivity RUEF400-1 RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4480 | Buy Now |
Part Details for RUEF400-1
RUEF400-1 CAD Models
RUEF400-1 Part Data Attributes
|
RUEF400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF400-1
TE Connectivity
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Schedule B Code | 8533.40.00.80 | |
Factory Lead Time | 9 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.01-0.03 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.3 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
Alternate Parts for RUEF400-1
This table gives cross-reference parts and alternative options found for RUEF400-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF400-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUE400-1 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF400-1 vs RUE400-1 |
RUEF400K | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RUEF400K |
RF2561-000 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RF2561-000 |
RUEF400-2 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RUEF400-2 |
RF2729-000 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RF2729-000 |
RUEF400-2 | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RUEF400-2 |
RF2753-000 | Littelfuse Inc | Check for Price | PTC Resettable Fuse | RUEF400-1 vs RF2753-000 |
RUEF400-1 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RUEF400-1 |
RUE400K-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF400-1 vs RUE400K-2 |
RUEF400K-2 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400-1 vs RUEF400K-2 |
RUEF400-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the RUEF400-1 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the RUEF400-1 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature range for the RUEF400-1 is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
No, the RUEF400-1 is not recommended for use with aluminum wires, as it is designed for use with copper wires only.