-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF300K-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF300K-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF300K-2
TE Connectivity
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.02-0.05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Height | 18.03 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for RUEF300K-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF300K-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUEF300K | Littelfuse Inc | Check for Price | PTC Thermistor, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF300K-2 vs RUEF300K |
RUEF300K-2 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF300K-2 vs RUEF300K-2 |
The recommended torque for the screw terminals is 0.8 Nm to 1.2 Nm (7 in-lbs to 10 in-lbs).
No, the RUEF300K-2 is rated for a maximum voltage of 32V DC. Using it in a high-voltage application may lead to premature failure or even a safety hazard.
To determine the correct fuse size, you need to consider the maximum current rating of your circuit, the voltage, and the type of load. You can use the fuse selection guide provided by TE Connectivity or consult with an electrical engineer.
The RUEF300K-2 is designed to work with TE Connectivity's fuse holders and clips. While it may be possible to use it with other manufacturers' products, compatibility is not guaranteed and may require additional testing and validation.
The operating temperature range of the RUEF300K-2 is -40°C to 125°C (-40°F to 257°F).