Part Details for RUEF185 by TE Connectivity
Results Overview of RUEF185 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF185 Information
RUEF185 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0809
|
Newark | Ruef185/Circuit Protection |Raychem Te Connectivity RUEF185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 148 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.09 OHM, THROUGH HOLE MOUNT | 118 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.09 OHM, THROUGH HOLE MOUNT | 8 |
|
$0.4860 | Buy Now |
Part Details for RUEF185
RUEF185 CAD Models
RUEF185 Part Data Attributes
|
RUEF185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF185
TE Connectivity
PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.030-0.060 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF185
This table gives cross-reference parts and alternative options found for RUEF185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUEF185-2 | Littelfuse Inc | $0.2014 | PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF185 vs RUEF185-2 |
RUEF185-2 | TE Connectivity | $0.3367 | PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF185 vs RUEF185-2 |
RUEF185-1 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF185 vs RUEF185-1 |
RUE185-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF185 vs RUE185-2 |
RUEF185 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the RUEF185 is designed to withstand high-vibration environments. However, it's recommended to secure the connector properly to prevent damage.
-
The operating temperature range for the RUEF185 is -40°C to 125°C. However, the temperature rating may vary depending on the specific application and environment.
-
Yes, the RUEF185 meets the requirements for automotive applications, including ISO 16750-2 and IEC 61984. However, it's recommended to verify compatibility with specific automotive standards and regulations.
-
The RUEF185 is designed to withstand harsh environments, including high humidity and exposure to chemicals. However, it's recommended to follow proper sealing and protection guidelines to ensure reliability.