Part Details for RUEF110 by TE Connectivity
Results Overview of RUEF110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF110 Information
RUEF110 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.1 OHM, THROUGH HOLE MOUNT | 23 |
|
$0.3395 / $0.4074 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.1 OHM, THROUGH HOLE MOUNT | 8 |
|
$0.4074 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 34 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for RUEF110
RUEF110 CAD Models
RUEF110 Part Data Attributes
|
RUEF110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF110
TE Connectivity
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.100 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.7 W | |
Resistance | 0.17 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF110
This table gives cross-reference parts and alternative options found for RUEF110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUE110 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF110 vs RUE110 |
RUE110-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF110 vs RUE110-2 |
RUEF110 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the RUEF110 is designed to withstand high-vibration environments. However, it's recommended to follow the mounting instructions and ensure proper screw torque to prevent damage.
-
The maximum operating temperature for the RUEF110 is 125°C. Exceeding this temperature may affect the device's performance and reliability.
-
The RUEF110 is not designed for use in humid or wet environments. It's recommended to use a conformal coating or potting compound to protect the device from moisture.
-
The recommended wire size for the screw terminals is 24 AWG to 16 AWG. Using wires outside this range may affect the device's performance and reliability.