Part Details for RUEF110-AP by Littelfuse Inc
Results Overview of RUEF110-AP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF110-AP Information
RUEF110-AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF110-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF110-APHFCT-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7084 In Stock |
|
$0.1881 / $0.5200 | Buy Now |
DISTI #
650-RUEF110-AP
|
Mouser Electronics | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant | 1966 |
|
$0.1970 / $0.4300 | Buy Now |
DISTI #
RF2776-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2510 / $0.2720 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.2633 | Buy Now |
Part Details for RUEF110-AP
RUEF110-AP CAD Models
RUEF110-AP Part Data Attributes
|
RUEF110-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF110-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Circuit RMS Voltage-Max | 30 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.2 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
RUEF110-AP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, minimal lead lengths, and a Kelvin connection for the sense pins to ensure accurate current measurement and minimize noise.
-
Calibration involves adjusting the device's internal gain and offset to match the specific current sensing requirements of your application. Littelfuse provides a calibration procedure in the application note AN10016, which involves applying a known current and adjusting the gain and offset accordingly.
-
The RUEF110-AP is rated for operation from -40°C to 125°C, but the accuracy and linearity of the device may degrade at extreme temperatures. It's essential to consider the temperature range of your application and consult the datasheet for temperature-related specifications.
-
Yes, the RUEF110-AP is designed to withstand vibrations up to 10g peak acceleration, but it's essential to ensure proper PCB mounting and secure the device to prevent mechanical stress. Consult the datasheet for specific vibration testing details.
-
To minimize EMI effects, use a shielded cable for the sense lines, keep the sense lines as short as possible, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, ensure the PCB layout follows good EMI design practices.