Part Details for RUEF110-0.138 by Littelfuse Inc
Results Overview of RUEF110-0.138 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF110-0.138 Information
RUEF110-0.138 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF110-0.138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-RUEF110-0.138
|
Mouser Electronics | Resettable Fuses - PPTC 170 mOhms 40 A 30 V - 40 C+ 85 C RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for RUEF110-0.138
RUEF110-0.138 CAD Models
RUEF110-0.138 Part Data Attributes
|
RUEF110-0.138
Littelfuse Inc
Buy Now
|
Compare Parts:
RUEF110-0.138
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |