Part Details for RUEF090 by TE Connectivity
Results Overview of RUEF090 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF090 Information
RUEF090 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0802
|
Newark | Ruef090/Circuit Protection |Raychem Te Connectivity RUEF090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 705 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 698 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.22 OHM, THROUGH HOLE MOUNT | 564 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.22 OHM, THROUGH HOLE MOUNT | 75 |
|
$0.3210 / $0.4815 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.22 OHM, THROUGH HOLE MOUNT | 20 |
|
$0.4013 / $0.4815 | Buy Now |
Part Details for RUEF090
RUEF090 CAD Models
RUEF090 Part Data Attributes
|
RUEF090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF090
TE Connectivity
PTC Resettable Fuse, 0.22ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.120 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 0.22 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF090
This table gives cross-reference parts and alternative options found for RUEF090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUEF090-2 | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.22ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF090 vs RUEF090-2 |
RUEF090-AP | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF090 vs RUEF090-AP |
RUEF090-AP | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF090 vs RUEF090-AP |
RUEF090 Frequently Asked Questions (FAQ)
-
The recommended torque value for the RUEF090 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the RUEF090 connector is designed to withstand high-vibration environments and is suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
Yes, the RUEF090 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.
-
The operating temperature range of the RUEF090 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the RUEF090 connector is designed to operate in harsh environments, including exposure to moisture, dust, and chemicals.