Part Details for RU2S-D24 by IDEC Corporation
Results Overview of RU2S-D24 by IDEC Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RU2S-D24 Information
RU2S-D24 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RU2S-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6508
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU2S-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$8.6300 / $11.5100 | Buy Now |
DISTI #
1885-1296-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$7.5283 / $10.6600 | Buy Now |
DISTI #
199-RU2SD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 24VDC RoHS: Compliant | 302 |
|
$7.5200 / $10.6600 | Buy Now |
DISTI #
70173246
|
RS | Relay, E-Mech, DPDT, Cur-Rtg 10A, Vol-Rtg 250AC/30DC, Ctrl-V 24DC, w/Latching Lever Min Qty: 1 Package Multiple: 1 Container: Bulk | 2008 |
|
$8.7800 / $10.9800 | Buy Now |
|
Onlinecomponents.com | Power relay Over 2A RoHS: Compliant |
125 In Stock |
|
$7.3000 / $10.0200 | Buy Now |
DISTI #
86985981
|
Verical | Power Relay Over 2A Min Qty: 8 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$9.0192 / $10.2122 | Buy Now |
DISTI #
77693892
|
Verical | Power Relay Over 2A Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 125 |
|
$10.2440 / $13.0260 | Buy Now |
DISTI #
86311651
|
Verical | Power Relay Over 2A Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$10.2000 | Buy Now |
|
Quest Components | 160 |
|
$11.5325 / $14.8275 | Buy Now | |
DISTI #
RU2S-D24
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 22 |
|
$6.6200 / $9.6700 | Buy Now |
Part Details for RU2S-D24
RU2S-D24 CAD Models
RU2S-D24 Part Data Attributes
|
RU2S-D24
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RU2S-D24
IDEC Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Idec | |
Body Breadth | 21 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 7.2 V | |
Coil Resistance | 605 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 27.5mm x 21mm x 35mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.006400812801625604 inch | |
Termination Type | SNAP ON |
RU2S-D24 Frequently Asked Questions (FAQ)
-
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI).
-
No, the RU2S-D24 is not designed for use in hazardous locations. It is intended for general-purpose industrial control applications only.
-
The maximum cable length for the RU2S-D24 is 100 meters (328 feet) for RS-485 communication.
-
Yes, the RU2S-D24 can be powered from a 24V DC power supply, but it is recommended to use a regulated power supply to ensure stable operation.
-
Yes, the RU2S-D24 is designed to be compatible with other IDEC Corporation products, including their HMIs, PLCs, and other industrial control devices.