Part Details for RU2S-CR-A220 by IDEC Corporation
Results Overview of RU2S-CR-A220 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RU2S-CR-A220 Information
RU2S-CR-A220 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2209AIDR | Texas Instruments | 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier 8-SOIC -40 to 125 | |
OPA2209AIDGKR | Texas Instruments | 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier 8-VSSOP -40 to 125 | |
INA220BIDGST | Texas Instruments | 26V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor 10-VSSOP -40 to 125 |
Price & Stock for RU2S-CR-A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RU2S-CR-A220-ND
|
DigiKey | RELAY DPDT 240VAC COIL RC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2200 | Buy Now |
DISTI #
199-RU2SCRA220
|
Mouser Electronics | General Purpose Relays Relay DPDT 240VAC Coil RC RoHS: Compliant | 0 |
|
$20.5000 / $24.0800 | Order Now |
DISTI #
71304334
|
RS | Relay DPDT 240VAC Coil RC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7800 / $27.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9200 / $17.8600 | Buy Now |
DISTI #
000000000006043852
|
Sager | General Purpose Relays Relay DPDT 240VAC Coil RC Min Qty: 1 | 0 |
|
$13.5400 / $18.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9200 / $17.8600 | Buy Now |