Part Details for RU2S-C-A110 by IDEC Corporation
Results Overview of RU2S-C-A110 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RU2S-C-A110 Information
RU2S-C-A110 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95L2A1107A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T1A1101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T4A1104A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for RU2S-C-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6295
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU2S-C-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$9.7300 / $12.9700 | Buy Now |
DISTI #
1885-1266-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$8.5080 / $12.0500 | Buy Now |
DISTI #
199-RU2SCA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 120VAC RoHS: Compliant | 6 |
|
$8.8100 / $12.0500 | Buy Now |
DISTI #
70172560
|
RS | Relay, 10 A, 250 VAC, 30 VDC, 110 to 120 VAC, DPDT, Plug-In, Silver Alloy Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 340 |
|
$9.9300 / $12.4100 | Buy Now |
|
Onlinecomponents.com | Power relay Over 2A RoHS: Compliant |
120 In Stock |
|
$9.5400 / $12.0400 | Buy Now |
DISTI #
87687879
|
Verical | Power Relay Over 2A Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 120 |
|
$12.5320 / $15.6520 | Buy Now |
DISTI #
000000000003415134
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 120VAC Min Qty: 1 | 0 |
|
$7.2700 / $10.1000 | Buy Now |
|
Master Electronics | Power relay Over 2A RoHS: Compliant |
120 In Stock |
|
$9.5400 / $12.0400 | Buy Now |
Part Details for RU2S-C-A110
RU2S-C-A110 CAD Models
RU2S-C-A110 Part Data Attributes
|
RU2S-C-A110
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RU2S-C-A110
IDEC Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Idec | |
Body Breadth | 21 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(AC) | 88 V | |
Coil Power | 1190 mW | |
Coil Release Voltage(AC) | 33 V | |
Coil Resistance | 3460 Ω | |
Coil Voltage(AC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 27.5mm x 21mm x 35mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.006400812801625604 inch | |
Termination Type | SNAP ON |
RU2S-C-A110 Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the RU2S-C-A110 is 20 Hz. Exceeding this frequency may reduce the relay's lifespan.
-
The RU2S-C-A110 is designed to operate in temperatures between -20°C and 55°C. While it can tolerate short-term exposure to higher temperatures, prolonged use above 55°C may affect its performance and lifespan.
-
The recommended wire size for the RU2S-C-A110's terminals is 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14). Using wires outside this range may lead to poor connections or damage to the relay.
-
The RU2S-C-A110 is not designed for use in hazardous locations, such as explosive atmospheres. It does not have any certifications for use in such environments.
-
The RU2S-C-A110 is designed for use with AC power supplies only. Using a DC power supply may damage the relay or affect its performance.