Part Details for RU2S-A220 by IDEC Corporation
Results Overview of RU2S-A220 by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RU2S-A220 Information
RU2S-A220 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RU2S-A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6294
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU2S-A220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$11.3000 / $15.0700 | Buy Now |
DISTI #
52AJ5908
|
Newark | Power Relay, Dpdt, 240Vac, 10A, Socket Rohs Compliant: Yes |Idec RU2S-A220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $14.5800 | Buy Now |
DISTI #
1885-1449-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$9.9069 / $14.0300 | Buy Now |
DISTI #
199-RU2SA220
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 240VAC RoHS: Compliant | 1 |
|
$10.2500 / $14.0300 | Buy Now |
DISTI #
70173244
|
RS | Relay, E-Mech, DPDT, Cur-Rtg 10A, Vol-Rtg 250AC/30DC, Ctrl-V 220-240AC, w/Latching Lev Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$11.4500 / $14.3100 | Buy Now |
|
Onlinecomponents.com | Power relay Over 2A RoHS: Compliant |
5 In Stock |
|
$11.0000 / $13.8900 | Buy Now |
DISTI #
66772137
|
Verical | Power Relay Over 2A Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 5 |
|
$14.4430 / $18.0570 | Buy Now |
DISTI #
RU2S-A220
|
TME | Relay: electromagnetic, DPDT, Ucoil: 220VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$6.7100 / $9.7600 | RFQ |
DISTI #
000000000003415132
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 240VAC Min Qty: 1 | 0 |
|
$8.5300 / $11.8800 | Buy Now |
|
Master Electronics | Power relay Over 2A RoHS: Compliant |
5 In Stock |
|
$11.0000 / $13.8900 | Buy Now |
Part Details for RU2S-A220
RU2S-A220 CAD Models
RU2S-A220 Part Data Attributes
RU2S-A220 Frequently Asked Questions (FAQ)
-
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI).
-
No, the RU2S-A220 is not designed for use in hazardous locations. It is intended for general-purpose industrial control applications only.
-
The maximum cable length for the RU2S-A220 is 100 meters (328 feet) for RS-485 communication.
-
Yes, the RU2S-A220 is compatible with most PLCs and controllers that support RS-485 communication. However, it is recommended to check the compatibility with the specific PLC or controller before use.
-
To troubleshoot communication issues, check the wiring, baud rate, and communication protocol settings. Also, ensure that the RU2S-A220 is properly configured and that there are no conflicts with other devices on the network.