Part Details for RU2S-A110 by IDEC Corporation
Results Overview of RU2S-A110 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RU2S-A110 Information
RU2S-A110 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RU2S-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6506
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Ru Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU2S-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$10.1100 / $13.4800 | Buy Now |
DISTI #
1885-1251-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$8.9234 / $12.6400 | Buy Now |
DISTI #
199-RU2SA110
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 120VAC RoHS: Compliant | 19 |
|
$9.2400 / $12.6400 | Buy Now |
DISTI #
70173235
|
RS | Relay, E-Mech, DPDT, Cur-Rtg 10A, Vol-Rtg 250AC/30DC, Ctrl-V 110-120AC, w/Latching Lev Min Qty: 1 Package Multiple: 1 Container: Bulk | 147 |
|
$10.4200 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Power relay Over 2A RoHS: Compliant |
180 In Stock |
|
$10.3700 / $13.0800 | Buy Now |
DISTI #
75302386
|
Verical | Power relay Over 2A Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 180 |
|
$13.6110 / $17.0040 | Buy Now |
DISTI #
RU2S-A110
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$6.3500 / $11.0700 | RFQ |
DISTI #
000000000003415131
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 120VAC Min Qty: 1 | 0 |
|
$7.0500 / $10.2900 | Buy Now |
|
Master Electronics | Power relay Over 2A RoHS: Compliant |
180 In Stock |
|
$10.3700 / $13.0800 | Buy Now |
Part Details for RU2S-A110
RU2S-A110 CAD Models
RU2S-A110 Part Data Attributes
|
RU2S-A110
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RU2S-A110
IDEC Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Idec | |
Body Breadth | 21 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(AC) | 88 V | |
Coil Power | 1190 mW | |
Coil Release Voltage(AC) | 33 V | |
Coil Resistance | 18230 Ω | |
Coil Voltage(AC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 27.5mm x 21mm x 35mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.006400812801625604 inch | |
Termination Type | SNAP ON |
RU2S-A110 Frequently Asked Questions (FAQ)
-
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI) and ensure reliable communication.
-
No, the RU2S-A110 is not designed for use in hazardous locations. It is intended for general-purpose industrial control applications only.
-
The maximum cable length for the RU2S-A110 is 100 meters (328 feet) for RS-485 communication. However, this may vary depending on the specific application and environmental conditions.
-
Yes, the RU2S-A110 is designed to be compatible with other IDEC products, including HMIs, PLCs, and I/O modules. However, it is recommended to verify compatibility before integrating the RU2S-A110 with other devices.
-
The operating temperature range for the RU2S-A110 is -20°C to 60°C (-4°F to 140°F). However, it is recommended to operate the device within a temperature range of 0°C to 40°C (32°F to 104°F) for optimal performance.