Part Details for RTD-1509 by RECOM Power GmbH
Results Overview of RTD-1509 by RECOM Power GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTD-1509 Information
RTD-1509 by RECOM Power GmbH is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for RTD-1509
RTD-1509 CAD Models
RTD-1509 Part Data Attributes
|
RTD-1509
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RTD-1509
RECOM Power GmbH
Analog Circuit, PDSO6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP6/10,.48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
RTD-1509 Frequently Asked Questions (FAQ)
-
RECOM recommends a PCB layout with a large copper area connected to the GND pin to dissipate heat efficiently. A minimum of 1 square inch of copper area is recommended.
-
To ensure reliable operation in high-temperature environments, RECOM recommends derating the output power according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow and a low thermal resistance PCB design.
-
The maximum capacitance on the output depends on the specific application and the desired stability of the output voltage. As a general rule, RECOM recommends limiting the output capacitance to 10uF or less to ensure stability.
-
Yes, the RTD-1509 can be used in a redundant configuration to achieve high reliability and availability. However, RECOM recommends consulting with their application engineers to ensure proper design and implementation.
-
RECOM recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF as the input capacitor. This helps to filter out input noise and ensure stable operation.