Part Details for RT9817C-30GH by Richtek Technology Corp
Results Overview of RT9817C-30GH by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9817C-30GH Information
RT9817C-30GH by Richtek Technology Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT9817C-30GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9817C-30GH-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RT9817C-30GH
RT9817C-30GH CAD Models
RT9817C-30GH Part Data Attributes
|
RT9817C-30GH
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9817C-30GH
Richtek Technology Corp
Micro-Power Voltage Detectors with Manual Reset, SOT143
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT143 | |
Manufacturer Package Code | SOT143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE DETECTOR |
RT9817C-30GH Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The IC should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
Use a high-quality output capacitor with low ESR and a minimum capacitance of 10uF. Also, ensure the input voltage is stable and within the recommended range.
-
The maximum input voltage is 30V, but it's recommended to keep it below 28V to ensure reliable operation and prevent damage to the IC.
-
The RT9817C-30GH is rated for operation up to 125°C, but the junction temperature should be kept below 115°C to ensure reliable operation. A heat sink or thermal pad is recommended for high-temperature applications.
-
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the IC from voltage surges or spikes.