Part Details for RT9715EGB by Richtek Technology Corp
Results Overview of RT9715EGB by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9715EGB Information
RT9715EGB by Richtek Technology Corp is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for RT9715EGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1.5A, PDSO5 | 3706 |
|
$0.1170 / $0.2700 | Buy Now |
|
ComSIT USA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for RT9715EGB
RT9715EGB CAD Models
RT9715EGB Part Data Attributes
|
RT9715EGB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9715EGB
Richtek Technology Corp
Buffer/Inverter Based Peripheral Driver, 1.5A, PDSO5, GREEN, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.295 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
RT9715EGB Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The RT9715EGB's thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure stable output voltage regulation, it is essential to follow the recommended component values and PCB layout guidelines. Additionally, a minimum output capacitance of 10uF with an ESR of 1ohm or less is recommended.
-
The RT9715EGB can handle a maximum input voltage of 24V, but it is recommended to operate within the specified input voltage range of 7V to 18V for optimal performance and reliability.
-
The RT9715EGB has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features. However, it is still recommended to add external overcurrent protection and thermal monitoring to ensure the device's reliability and longevity.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed as close to the RT9715EGB's VIN pin as possible.