Part Details for RT9711BGB by Richtek Technology Corp
Results Overview of RT9711BGB by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9711BGB Information
RT9711BGB by Richtek Technology Corp is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for RT9711BGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9711BGB-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RT9711BGB
RT9711BGB CAD Models
RT9711BGB Part Data Attributes
|
RT9711BGB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9711BGB
Richtek Technology Corp
IC PWR SWITCH USB 1.5A SOT23-5, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23-5 | |
Manufacturer Package Code | SOT23-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |
RT9711BGB Frequently Asked Questions (FAQ)
-
Richtek provides a recommended PCB layout in their application note AND9131, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. Richtek recommends using a low-ESR capacitor with a minimum capacitance of 10uF and a voltage rating of at least 1.5 times the output voltage. A X5R or X7R dielectric is recommended for optimal performance.
-
Although the datasheet specifies a maximum input voltage of 18V, Richtek recommends limiting the input voltage to 15V to ensure reliable operation and prevent damage to the internal components.
-
The RT9711BGB has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and GND. The value of the resistor determines the overcurrent threshold. Richtek provides a calculation formula for selecting the correct resistor value in their datasheet.
-
Richtek recommends using a ceramic capacitor with a value of 1uF to 10uF and a voltage rating of at least 1.5 times the input voltage. A X5R or X7R dielectric is recommended for optimal performance.